ABM18DTKD-S328

Heilind Number:SULABM18DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DTKD-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULABM18DTKD-S328

Detailed Description

Introducing the ABM18DTKD-S328, a high-performance connector meticulously crafted with PPS and Beryllium Copper materials. With a low 3A amperage rating and a female gender design, this connector features two rows for versatile connectivity. Its clearance hole mount type and thru-hole termination method ensure secure installation. The contact material of Beryllium Copper with gold plating guarantees optimal conductivity. Operating at a maximum voltage of 950 VAC and a wide temperature range from -65 to 150°C, it is suitable for various applications. The connector's loop bellow contact type and straight orientation, with 36 positions and a tail length of 4.83mm, offer efficient signal transmission. Boasting a compact design with dimensions of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The termination plating of matte tin enhances durability. Classified under the Board to Board PCB Connectors and Card Edge Connectors categories, this product is a reliable solution for your connectivity needs.