ABM18DTKD

Heilind Number:SULABM18DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DTKD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DTKD

Detailed Description

Introducing the ABM18DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capability of 950VAC, it offers robust power transmission. The female gender, two rows, and loop bellow contact type make it versatile for various electronic setups. Its thru-hole termination method and clearance hole mount type guarantee secure attachment to PCBs. Gold-plated contacts and matte tin termination plating provide excellent conductivity and corrosion resistance. With 36 positions and a pitch of 3.96mm (.156 inches), it allows for dense PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, defense, and industrial applications. Compact in size with a height of .61 inches (15.49mm) and width of 9.4mm (.37 inches), it saves space on PCBs. The ABM18DTKD is the ideal choice for high-reliability interconnect solutions.