ABM18DTKH

Heilind Number:SULABM18DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DTKH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DTKH

Detailed Description

Introducing the ABM18DTKH, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a contact plating of gold, it guarantees reliable signal transmission even in demanding environments. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, it offers exceptional versatility. The connector, with a total of 36 positions in a straight orientation, is ideal for complex circuitry setups. Its clearance hole mount and thru-hole termination method make installation a breeze. The loop bellow contact type provides secure connectivity, while the matte tin termination plating enhances soldering efficiency. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet powerful. Whether in aerospace, telecommunications, or industrial machinery, the ABM18DTKH guarantees superior performance. Upgrade your connectivity solutions with this top-of-the-line connector.