ABM18DTKI

Heilind Number:SULABM18DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DTKI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DTKI

Detailed Description

Introducing the ABM18DTKI, a high-performance board-to-board PCB connector designed for optimal conductivity in demanding environments. With PPS and Beryllium Copper construction, this connector ensures durability and reliability. Featuring a 3A amperage rating and gold-plated contact material, it guarantees efficient power transmission. The 36 gold-plated Loop Bellow contacts, arranged in 2 rows with a 3.96mm pitch, offer secure and precise connections. Its threaded mount type and thru-hole termination method provide easy installation. Rated for up to 950VAC and operating temperature range from -65 to 150°C, this connector is suitable for a wide range of applications. Measuring 0.61 inches in height and 9.4mm in width, with a tail length of 0.19 inches, it offers a compact yet robust solution. Matte Tin termination plating ensures long-term performance. Ideal for hi-rel environments, the ABM18DTKI is a dependable choice for critical electronics systems.