ABM18DTKN

Heilind Number:SULABM18DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DTKN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DTKN

Detailed Description

Introducing the ABM18DTKN, a high-performance female connector designed for board-to-board PCB applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a current rating of 3A and a voltage capability of 950VAC, it meets the demands of high-power systems. Its two rows of 36 contacts, with a pitch of 3.96mm, provide ample connectivity options. The termination method, through-hole mounting, offers secure attachment to the PCB. Gold-plated Beryllium Copper contacts guarantee excellent signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and compact design, with dimensions of 15.49mm in height and 9.4mm in width, make it space-efficient. Tailored for industrial applications, the ABM18DTKN is a reliable solution for your connectivity needs.