ABM18DTKS

Heilind Number:SULABM18DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DTKS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DTKS

Detailed Description

Introducing the ABM18DTKS, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable power transmission with a 3A amperage rating and a voltage tolerance of up to 950VAC. Boasting two rows of 36 gold-plated loop bellow contacts, it guarantees optimal signal integrity at a pitch of 3.96mm. With a side hole mount and thru-hole termination method, installation is quick and secure. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it perfect for space-constrained PCB layouts. Trust the ABM18DTKS for efficient and durable board-to-board connections in your next project.