ABM18DTMD

Heilind Number:SULABM18DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DTMD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DTMD

Detailed Description

This high-performance PCB connector, ABM18DTMD, features a durable construction of PPS and Beryllium Copper, ensuring reliability in demanding applications. With a 3A amperage rating and a voltage capacity of 950VAC, it guarantees efficient power transmission. The female gender, right-angle orientation, and loop bellow contact type make it suitable for secure and space-saving connections. Boasting two rows of 36 positions each, it offers ample connectivity options. The gold-plated Beryllium Copper contacts ensure optimal conductivity, while the Matte Tin termination plating enhances durability. Designed for clearance hole mounting and featuring a tail length of 6.35mm, it facilitates easy installation. With an operating temperature range of -65 to 150°C, this connector is ideal for use in a wide range of environments. Its compact dimensions of 15.49mm in height and 9.4mm in width make it suitable for various PCB applications. Whether for board-to-board or card edge connections, this connector is a reliable choice for your connectivity needs.