ABM18DTMI

Heilind Number:SULABM18DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DTMI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DTMI

Detailed Description

Introducing the ABM18DTMI, a high-performance PCB connector designed for demanding industrial applications. With its rugged construction and PPS & Beryllium Copper materials, this connector ensures reliable power and signal transmission in even the harshest environments. Featuring a threaded mount type and thru-hole termination method, it offers secure and stable installation on circuit boards. The 36-position, dual-row design with a pitch of 3.96mm allows for efficient connectivity. Contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950VAC, it is suitable for use in diverse settings. The right-angle orientation and loop bellow contact type further enhance versatility. With a tail length of 6.35mm and a compact connector height of 15.49mm, it saves space without compromising performance. Ideal for hi-rel applications, this connector, with its matte tin termination plating, meets stringent quality standards. Upgrade your connectivity solutions with the ABM18DTMI.