ABM18DTMN

Heilind Number:SULABM18DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DTMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DTMN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DTMN

Detailed Description

Introducing the ABM18DTMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender, this connector offers a secure and reliable connection with two rows of 36 positions. Its termination method, thru hole, ensures easy installation. Crafted from PPS and Beryllium Copper, with gold contact plating, it guarantees excellent conductivity and durability. The contact type, Loop Bellow, and right-angle orientation further enhance its versatility. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of .61 inches and a connector width of .37 inches, makes it ideal for space-constrained applications. Trust the ABM18DTMN for seamless and efficient board-to-board connections in your projects.