ABM18DTMS

Heilind Number:SULABM18DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DTMS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DTMS

Detailed Description

Introducing the ABM18DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 3A and a voltage capacity of 950VAC. With a gender specification of female and two rows of contacts, it offers versatility in circuit board assembly. The side hole mount type and thru-hole termination method facilitate secure installation. Each contact is crafted from Beryllium Copper and plated with gold for optimal conductivity. The 3.96mm pitch, right-angle orientation, and loop bellow contact type make it suitable for tight spaces and rugged environments. With 36 positions and a tail length of 6.35mm, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector guarantees reliable performance. The matte tin termination plating enhances durability, while the compact dimensions of 9.4mm width and 15.49mm height ensure efficient PCB layout. Perfect for industrial and commercial applications, the ABM18DTMS sets a new standard in connectivity.