ABM18DTMT

Heilind Number:SULABM18DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM18DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM18DTMT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM18DTMT

Detailed Description

Introducing the ABM18DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 950VAC, it's suitable for power and signal transmission. The female connector with two rows and threaded mount type offers secure installation. Utilizing gold-plated Beryllium Copper contacts, it guarantees low contact resistance and high durability. The right-angle orientation and loop bellow contact type provide flexibility in routing. With 36 positions and a pitch of 3.96mm, it enables dense PCB layouts. Operating in a wide temperature range from -65 to 150°C, it's ideal for aerospace, defense, and industrial applications. The matte tin termination plating ensures solderability. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust the ABM18DTMT for your critical connectivity needs.