ABM22DCKD-S288

Heilind Number:SULABM22DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DCKD-S288

Detailed Description

Introducing the ABM22DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage tolerance of 950VAC, it is suitable for power-intensive systems. The female gender and 44 positions across 2 rows provide versatile connectivity options. Gold-plated Beryllium Copper contacts guarantee optimal signal transmission, while the loop bellow contact type and straddle orientation offer secure mating. Tailored for ease of installation, it has a clearance hole mount type and card extender termination method. With an operating temperature range of -65 to 150°C, this connector is built to perform in extreme conditions. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained layouts. The matte tin termination plating ensures long-term durability. Trust the ABM22DCKD-S288 for seamless board-to-board connections in your critical systems.