| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM22DCKD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULABM22DCKD |
ABM22DCKD
| Heilind Number: | SULABM22DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM22DCKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM22DCKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector guarantees reliable connectivity even in harsh environments. With a voltage rating of 950 VAC and an amperage of 3 A, it ensures safe and efficient power transmission. The gold-plated contacts and loop bellow design offer excellent signal integrity and durability. With 44 positions in a compact form factor, it allows for dense PCB layouts. The clearance hole mount and thru-hole termination method make installation easy. Operating within a wide temperature range of -65 to 150 °C, this connector is suitable for aerospace, military, and industrial applications. Trust the ABM22DCKD for your critical connectivity needs.

