ABM22DCKH

Heilind Number:SULABM22DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DCKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULABM22DCKH

Detailed Description

The ABM22DCKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures both durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for high-power setups. The female gender connector has two rows of 44 positions each, offering ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy and secure. The contact material is Beryllium Copper with gold plating, guaranteeing low contact resistance and enhanced longevity. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The connector's straight orientation and loop bellow contact type further enhance its versatility. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is space-efficient without compromising performance. Matte Tin termination plating ensures compatibility with various PCB materials. Classified under the hi-rel category, the ABM22DCKH is a top choice for aerospace, defense, and other critical applications.