ABM22DCKI-S288

Heilind Number:SULABM22DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DCKI-S288

Detailed Description

The ABM22DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A current rating and 950VAC voltage rating, it is suitable for power and signal transmission. The female gender, 2-row configuration, and threaded mount type offer secure and stable connections. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees excellent conductivity. The 44-position Loop Bellow contact type and straddle orientation facilitate efficient PCB connections. Operating in a wide temperature range from -65 to 150°C, it is ideal for use in extreme conditions. The compact design, with a low profile of 15.49mm, and a connector width of 9.4mm, allows for space-saving installation. With matte tin termination plating, it ensures durability and longevity. Overall, the ABM22DCKI-S288 is a top-of-the-line connector, meeting the highest standards of performance and reliability.