ABM22DCKI

Heilind Number:SULABM22DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULABM22DCKI

Detailed Description

The ABM22DCKI is a high-performance PCB connector designed for demanding applications where reliability is paramount. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 3A and a voltage capability of 950VAC, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. With 44 positions arranged in 2 rows and a pitch of 3.96mm, it allows for efficient PCB connectivity. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. With a compact size of 9.4mm width and 15.49mm height, it saves space on the board. Matte Tin termination plating ensures durability. Overall, the ABM22DCKI is a reliable solution for high-reliability board-to-board and card-edge connections.