ABM22DCKN-S288

Heilind Number:SULABM22DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DCKN-S288

Detailed Description

ABM22DCKN-S288 offers high reliability and durability in board-to-board and card edge connectivity applications. Featuring PPS and Beryllium Copper construction, this female connector ensures secure signal transmission with an amperage rating of 3A and a voltage capacity of 950VAC. With two rows and 44 positions on a 3.96mm pitch, it facilitates efficient data transfer. The termination method is via card extender, and the contact material is gold-plated Beryllium Copper for optimal conductivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. The connector, with a low profile of .61 inches and a compact width of 9.4mm, is designed for space-saving installations. Its loop bellow contact type and straddle orientation further enhance its performance. Tailoring to high-performance demands, the termination plating is Matte Tin, ensuring long-term reliability. Ideal for demanding applications in industries such as aerospace, defense, and telecommunications, this connector, acronymed ABM22DCKNS288, guarantees robust and efficient board-level connections.