ABM22DCKN

Heilind Number:SULABM22DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DCKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULABM22DCKN

Detailed Description

Introducing the ABM22DCKN, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this female connector offers reliable connectivity in even the harshest environments. With a contact plating of gold, it ensures optimal signal transfer while maintaining a voltage rating of 950 VAC. The 44 positions, arranged in 2 rows with a pitch of 3.96mm, provide ample connectivity options. Its straight orientation and thru-hole termination method make it easy to install on PCBs. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industries. The Matte Tin termination plating further enhances its durability. Perfect for board-to-board and card edge connections, the ABM22DCKN is a reliable choice for your connectivity needs.