ABM22DCKS-S288

Heilind Number:SULABM22DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DCKS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULABM22DCKS-S288

Detailed Description

The ABM22DCKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures optimal conductivity and durability. With a current rating of 3A and voltage capability of 950VAC, this connector is suitable for power and signal transmission. Its female gender, 2 rows of 44 positions, and side hole mount type make it versatile for various connectivity needs. The termination method is through a card extender, with contact materials of Beryllium Copper and gold plating for reliable connections. Operating in a wide temperature range of -65 to 150°C, and with a compact design of .61 inches in height and 9.4mm in width, it offers space-saving solutions for electronic assemblies. The connector is RoHS compliant and ideal for use in telecommunications, aerospace, and industrial applications.