ABM22DCKS

Heilind Number:SULABM22DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DCKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULABM22DCKS

Detailed Description

Introducing the ABM22DCKS, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PPS & Beryllium Copper construction with gold contact plating, this connector ensures reliable signal transmission. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, it's suitable for harsh environments. The female connector has two rows, each with 44 positions and a pitch of 3.96 mm (.156 in), allowing for efficient board-to-board connections. Its straight orientation and side hole mount type make installation easy, while the thru-hole termination method with matte tin plating guarantees secure solder connections. With a compact size of 9.4 mm (.37 in) width and .61 in (15.49 mm) height, the ABM22DCKS is ideal for space-constrained designs. Trust in its high-reliability design for critical systems.