ABM22DCKT-S288

Heilind Number:SULABM22DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DCKT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULABM22DCKT-S288

Detailed Description

The ABM22DCKT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a pitch of 3.96mm and 44 positions, it offers ample connectivity options while maintaining a compact form factor. The female connector with threaded mounting and card extender termination method is easy to install and secure. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the matte tin termination plating offers corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C and supporting up to 950VAC, this connector is ideal for use in industrial, aerospace, and other hi-rel applications. The loop bellow contact type and straddle orientation further enhance its performance, making it a versatile and dependable choice for your PCB connectivity needs.