ABM22DCKT

Heilind Number:SULABM22DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DCKT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULABM22DCKT

Detailed Description

ABM22DCKT features a high-performance connector designed for demanding applications. Crafted from premium PPS and Beryllium Copper materials, it ensures robust durability. With a 3A amperage and 950VAC voltage rating, this female connector guarantees reliable power transmission. Its threaded mount type and thru-hole termination method offer secure and stable connectivity. Featuring two rows of 44 loop bellow contacts with gold plating, it ensures excellent signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, it's perfect for harsh environments. The connector's compact dimensions, measuring just 15.49mm in height and 9.4mm in width, make it ideal for space-constrained PCB applications. Trust in the ABM22DCKT for dependable board-to-board and card edge connections in aerospace, defense, and industrial systems.