Introducing the ABM22DRAI, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability. Featuring a 5A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female gender, threaded mount, and thru-hole termination method make it easy to install on PCBs. With 44 positions and a pitch of 3.96mm, it offers ample connectivity options. The contact materials, Beryllium Copper, and gold plating guarantee excellent conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its right-angle orientation and compact dimensions of 10.95mm height and 8.26mm width allow for space-efficient PCB layout. The Matte Tin termination plating ensures secure connections. This connector, part of the Board to Board PCB Connectors category, is perfect for applications requiring high reliability and performance.