ABM22DRAS

Heilind Number:SULABM22DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULABM22DRAS

Detailed Description

Introducing the ABM22DRAS, a high-performance female connector designed for demanding applications. With a compact form factor and robust construction, this connector is ideal for board-to-board and card edge connections. Featuring PPS and Beryllium Copper construction with gold contact plating, it ensures reliable conductivity even in harsh environments. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. With a pitch of 3.96mm (.156 in) and 44 positions, it offers versatile connectivity options. Operating at a voltage of 950 VAC and with an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial applications. Its right-angle orientation and side-hole mount type make it easy to install in tight spaces. With Matte Tin termination plating and a tail length of 3.18mm (.125 in), it provides excellent solderability. Trust the ABM22DRAS for your connectivity needs, ensuring high reliability and performance in every application.