ABM22DRKF-S13

Heilind Number:SULABM22DRKF-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRKF-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRKF-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DRKF-S13

Detailed Description

The ABM22DRKF-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 5A and a voltage of 950VAC, it meets stringent power requirements. The female gender, dual-row configuration, and Full Bellow contact type make it versatile for various setups. Its Floating Bobbin mount type and Card Extender termination method offer flexibility in installation. Gold-plated Beryllium Copper contacts guarantee excellent signal transmission. With 44 positions and a pitch of 3.96mm, it enables efficient data transfer. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The connector's compact design, at 10.95mm in height and .325in in width, allows for space-saving integration. Terminated with Matte Tin, it ensures durability. Perfect for aerospace, defense, and industrial applications, the ABM22DRKF-S13 is a reliable solution for high-reliability connectivity needs.