ABM22DRKF-S328

Heilind Number:SULABM22DRKF-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRKF-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRKF-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULABM22DRKF-S328

Detailed Description

Introducing the ABM22DRKF-S328, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 5A and a maximum voltage of 950VAC, it is suitable for a wide range of electronic systems. The female connector with two rows and 44 positions offers ample connectivity options. Its floating bobbin mount and thru-hole termination method provide secure attachment. The contact material of beryllium copper with gold plating guarantees excellent conductivity. With a pitch of 3.96mm and operating temperature range of -65 to 150°C, this connector meets the most stringent requirements. Its straight orientation and compact dimensions (10.95mm connector height, 8.26mm connector width) make it ideal for space-constrained applications. The matte tin termination plating ensures durability. Whether used in aerospace, defense, or industrial settings, the ABM22DRKF-S328 delivers unparalleled performance and reliability.