ABM22DRKF

Heilind Number:SULABM22DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRKF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRKF
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DRKF

Detailed Description

Introducing the ABM22DRKF, a high-performance PCB connector designed for demanding applications. With its PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. Featuring a dual-row, female design with a floating bobbin mount type, it offers versatility in installation. The Thru Hole termination method, along with gold-plated Beryllium Copper contacts, guarantees efficient signal transmission. Operating at 5A and 950VAC, with a pitch of 3.96mm, it's suitable for high-power and high-speed applications. The 44-position connector, with Full Bellow contact type, provides ample connectivity options. With a wide operating temperature range of -65 to 150°C and Matte Tin termination plating, it's ideal for various industries, including aerospace and telecommunications. Trust the ABM22DRKF for robust and dependable board-to-board connections.