ABM22DRKH

Heilind Number:SULABM22DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRKH
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DRKH

Detailed Description

The ABM22DRKH is a high-performance PCB connector designed for demanding applications requiring reliable power transmission. Featuring PPS and Beryllium Copper construction, this female connector with two rows ensures secure connectivity. With a clearance hole mount type and thru-hole termination method, installation is efficient. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability, suitable for high-voltage applications up to 950 VAC. Its Full Bellow contact type and straight orientation further enhance signal integrity. With 44 positions and a tail length of 5.72mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.26mm, makes it versatile for various PCB setups. Termination plating with Matte Tin ensures long-term reliability. Classified under hi-rel connectors, the ABM22DRKH is a top choice for aerospace, defense, and other industries where performance is critical.