ABM22DRKN

Heilind Number:SULABM22DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULABM22DRKN

Detailed Description

Introducing ABM22DRKN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures reliable power transmission with an amperage rating of 5A and a voltage capacity of 950VAC. Featuring a gendered female design, it offers 44 positions across two rows, making it ideal for complex circuitry. The termination method is via thru-hole mounting, guaranteeing secure attachment. Each contact is plated with gold for enhanced conductivity, while the full bellow contact type and straight orientation further optimize signal integrity. With a pitch of 3.96mm (.156 in) and a tail length of 5.72mm (.225 in), this connector facilitates efficient signal transmission. Operating seamlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. The connector's compact design, with dimensions of 10.95mm (.431 in) in height and 8.26mm (.325 in) in width, ensures compatibility with various PCB layouts. Termination plating in matte tin provides durability and corrosion resistance. This connector is a vital component in industries requiring high-reliability connectivity, such as aerospace, telecommunications, and industrial automation. Trust in the ABM22DRKN for robust and consistent performance in your critical systems.