ABM22DRKS-S13

Heilind Number:SULABM22DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRKS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRKS-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DRKS-S13

Detailed Description

The ABM22DRKS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in challenging environments. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with 44 positions, offering ample connectivity options. Its side hole mount type and straddle orientation provide secure attachment to PCBs. Contact plating of gold and termination plating of matte tin guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for use in harsh conditions. The full bellow contact type and card extender termination method further enhance its durability and performance. With a pitch of 3.96mm (.156in), tail length of 5.33mm (.21in), and compact dimensions of 10.95mm (.431in) in height and 8.26mm (.325in) in width, it offers space-saving connectivity solutions. The ABM22DRKS-S13 is part of the ABM22DRKSS13 series, known for its high reliability and quality. Suitable for various industrial and commercial applications, this connector is a top choice for engineers seeking robust and efficient board-to-board connections.