ABM22DRMD-S288

Heilind Number:SULABM22DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRMD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DRMD-S288

Detailed Description

Featuring a robust construction for high-reliability applications, the ABM22DRMD-S288 connector is designed for seamless board-to-board connections. With a pitch of 3.96mm (.156 inches) and two rows of 44 female contacts, this connector ensures efficient signal transmission. Crafted from PPS and Beryllium Copper with gold-plated contacts, it guarantees excellent conductivity and durability. The termination method, Card Extender, offers easy installation. Operating at a wide temperature range from -65 to 150°C, and with a voltage rating of 950 VAC, it is suitable for diverse environments. The connector's unique Loop Bellow contact type and Straddle orientation further enhance its performance. Measuring .61 inches in height and 9.4mm (.37 inches) in width, it provides a compact yet sturdy solution for various electronic devices. Terminated with Matte Tin, this connector complies with industry standards for reliability. Whether in aerospace, telecommunications, or industrial settings, the ABM22DRMD-S288 connector delivers consistent and dependable connectivity.