ABM22DRMD

Heilind Number:SULABM22DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULABM22DRMD

Detailed Description

Introducing the ABM22DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender, two rows, and 44 positions offer versatile connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. The contact type, Loop Bellow, and termination method, Wire Wrap, provide secure and durable connections. With a pitch of 3.96mm, operating temperature range of -65 to 150°C, and termination plating of Matte Tin, this connector meets stringent performance standards. Its straight orientation, 14.22mm tail length, and compact dimensions make it easy to integrate into PCB designs. Ideal for aerospace, defense, and industrial applications, the ABM22DRMD sets a new standard for connectivity reliability.