ABM22DRMH

Heilind Number:SULABM22DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRMH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DRMH

Detailed Description

Introducing the ABM22DRMH, a high-performance female connector designed for demanding applications. Made with precision using PPS and Beryllium Copper, this connector offers superior durability and conductivity. With a current rating of 3A and voltage capability of 950VAC, it ensures reliable power transmission. Featuring two rows of 44 gold-plated contacts in a 3.96mm pitch, it allows for secure and efficient connections. The contact type, Loop Bellow, and termination method, Wire Wrap, further enhance its performance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its clearance hole mount type and straight orientation make installation easy and convenient. With a tail length of 14.22mm and a compact design, it offers flexibility in PCB layouts. Matte Tin termination plating adds to its longevity. Ideal for board-to-board and card edge connections, this connector is a reliable choice for your electronic projects. (Character count: 890)