ABM22DRMI

Heilind Number:SULABM22DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRMI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DRMI

Detailed Description

The ABM22DRMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 950VAC, this connector is suitable for power and signal transmission. Its female gender, two rows, and threaded mount type offer secure and efficient installation. Using wire wrap termination method and gold-plated Beryllium Copper contacts, it guarantees excellent conductivity. The 44-position connector, with a pitch of 3.96mm, is ideal for high-density layouts. Operating in a wide temperature range of -65 to 150°C, it is suitable for various industries. The connector's straight orientation, loop bellow contact type, and tail length of 14.22mm provide versatility in design. With matte tin termination plating and a compact size of 9.4mm width and 15.49mm height, it is perfect for space-constrained applications. The ABM22DRMI is RoHS compliant and meets industry standards, making it a reliable choice for your connectivity needs.