ABM22DRMS-S288

Heilind Number:SULABM22DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DRMS-S288

Detailed Description

Introducing the ABM22DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable performance. Featuring a 3A amperage and a 950VAC voltage rating, it's suitable for power and signal transmission. The female connector, with two rows and a side-hole mount type, offers versatility in installation. Its termination method using a card extender and gold-plated Beryllium Copper contacts guarantee secure and low-resistance connections. The 44-position, Loop Bellow contact type, and Straddle orientation make it ideal for complex circuitry. With a wide operating temperature range of -65 to 150°C, this connector is built to withstand harsh environments. The matte tin termination plating provides corrosion resistance, while the compact design, measuring just 15.49mm in height and 9.4mm in width, saves space on the PCB. Whether in aerospace, telecommunications, or industrial applications, the ABM22DRMS-S288 delivers superior connectivity, meeting the highest standards of performance and reliability.