ABM22DRMT-S273

Heilind Number:SULABM22DRMT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRMT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRMT-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULABM22DRMT-S273

Detailed Description

Introducing the ABM22DRMTS273, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 in), accommodating 44 positions for secure connectivity. Crafted with PPS and Beryllium Copper, it ensures robustness and reliability even in harsh environments, with a voltage rating of 950 VAC. The termination method of wire wrap and termination plating of Matte Tin guarantee efficient assembly and long-lasting performance. Its straight orientation and threaded mount type offer easy installation. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various industries, from aerospace to telecommunications. Gold-plated contacts and loop bellow contact type ensure low contact resistance and high signal integrity. With a connector height of 15.49mm and width of 9.4mm (.37 in), it provides a compact yet sturdy solution. Trust the ABM22DRMTS273 for seamless and durable board-to-board connections in your critical systems.