ABM22DRMT-S288

Heilind Number:SULABM22DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRMT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULABM22DRMT-S288

Detailed Description

Introducing the ABM22DRMT-S288, a high-performance PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this female connector ensures reliable power and signal transmission. Featuring two rows and a threaded mount type, it guarantees secure attachment to your PCB. The termination method via Card Extender simplifies installation. Its contact material of Beryllium Copper with gold plating offers excellent conductivity and durability. With a pitch of 3.96mm and a maximum voltage rating of 950VAC, it meets high electrical standards. The loop bellow contact type and straddle orientation make it suitable for various connectivity needs. With 44 positions and a tail length of 13.84mm, it allows for efficient PCB connections. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is reliable in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on your board. The termination plating of Matte Tin ensures corrosion resistance. Classified under hi-rel connectors, it guarantees performance excellence. Upgrade your PCB assembly with the ABM22DRMT-S288 for seamless and durable connectivity.