ABM22DRMT-S664

Heilind Number:SULABM22DRMT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRMT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRMT-S664
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULABM22DRMT-S664

Detailed Description

Introducing the ABM22DRMT-S664, a high-performance female PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Boasting a pitch of 3.96mm and accommodating 44 positions across 2 rows, it offers ample connectivity options. The termination method of wire wrap and gold contact plating guarantee secure and durable connections, while the Loop Bellow contact type enhances signal integrity. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 950VAC, this connector is suitable for a wide range of industrial and commercial uses. Its threaded mount type and 14.22mm tail length provide easy installation on PCBs. With Matte Tin termination plating and a compact design with dimensions of 15.49mm (height) and 11.94mm (width), it is ideal for space-constrained applications. Trust the ABM22DRMT-S664 for high-reliability board-to-board and card edge connections.