ABM22DRMT

Heilind Number:SULABM22DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULABM22DRMT

Detailed Description

Introducing the ABM22DRMT, a high-performance connector designed for demanding applications. With PPS and Beryllium Copper construction, this female connector boasts exceptional durability and conductivity. Featuring two rows with a pitch of 3.96mm (.156 in), it offers precise and secure connections. The contact material is Beryllium Copper with gold plating, ensuring reliable signal transmission. Rated for 950VAC and 3A, it's suitable for high-power setups. The termination method is wire wrap, and the mount type is threaded for easy installation. With a straight orientation and 44 positions, it's versatile for various PCB designs. Operating in a wide temperature range from -65 to 150°C, it's ideal for harsh environments. The matte tin termination plating enhances its longevity. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet efficient. Whether it's for board-to-board connections or card edge applications, the ABM22DRMT ensures superior performance.