ABM22DRSD

Heilind Number:SULABM22DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRSD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DRSD

Detailed Description

The ABM22DRSD board-to-board PCB connector, featuring PPS and Beryllium Copper construction, offers reliable connectivity in high-performance applications. With a current rating of 3A and voltage resistance up to 950VAC, it ensures secure power transmission. Its female gender, dual-row design with a total of 44 positions, and straight orientation facilitate efficient PCB mating. The Clearance Hole mount type and Thru-Hole termination method guarantee easy and durable installation. Contact materials include Beryllium Copper with Gold plating, ensuring excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of .61 inches and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Matte Tin termination plating adds to its durability, while the Loop Bellow contact type ensures reliable performance. Overall, the ABM22DRSD is a high-quality solution for demanding board-to-board interconnectivity needs.