ABM22DRSH-S288

Heilind Number:SULABM22DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRSH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DRSH-S288

Detailed Description

ABM22DRSH-S288 features a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of 44 positions, it offers reliable connectivity in complex circuitry. The connector, featuring PPS and Beryllium Copper construction, ensures durability and efficient signal transmission. Gold contact plating and a termination method of Card Extender guarantee optimal conductivity. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 950VAC, it is suitable for use in various environments. The connector's Loop Bellow contact type and straddle orientation further enhance its versatility. With a compact size, measuring 9.4mm in width and 15.49mm in height, it saves space on the PCB while providing secure mounting with a clearance hole. Tailored for high reliability, it is perfect for industries requiring precision and performance in their electronic systems.