ABM22DRSH

Heilind Number:SULABM22DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRSH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DRSH

Detailed Description

Introducing the ABM22DRSH, a high-performance board-to-board connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability. Featuring a 3A amperage rating and 950VAC voltage capability, it meets stringent electrical requirements. The 44-position, dual-row design with a pitch of 3.96mm allows for high-density connectivity. Contact materials of Beryllium Copper with Gold plating guarantee excellent signal transmission. Operating in temperatures ranging from -65 to 150°C, it's suitable for extreme environments. The Straight orientation and Clearance Hole mount type facilitate easy installation. With Matte Tin termination plating, it offers secure solder connections. Ideal for aerospace, automotive, and industrial applications, the ABM22DRSH is a top choice for reliable board-to-board connections.