ABM22DRSI

Heilind Number:SULABM22DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULABM22DRSI

Detailed Description

Introducing the ABM22DRSI, a high-performance female connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability in extreme conditions. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. The 44-position, 2-row design with a pitch of 3.96mm allows for efficient PCB connections. Gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance, rated for up to 950VAC. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial settings. Its compact size, measuring just 15.49mm in height and 9.4mm in width, saves valuable board space. Matte Tin termination plating ensures long-term performance. Trust the ABM22DRSI for your critical board-to-board and card edge connection needs.