ABM22DRSN-S288

Heilind Number:SULABM22DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRSN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRSN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULABM22DRSN-S288

Detailed Description

This ABM22DRSN-S288 connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. With a 3A amperage and 950VAC voltage rating, it is suitable for high-power applications. The female gender, two rows with 44 positions, and straddle orientation make it versatile for various connectivity needs. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. The 3.96mm pitch and loop bellow contact type further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for critical operations. Its compact design, with a height of 15.49mm and width of 9.4mm, ensures efficient PCB integration. The termination plating of matte tin adds to its durability. A part of the high-quality Board To Board PCB Connectors and Card Edge Connectors category, the ABM22DRSNS288 is a top choice for professional and industrial applications.