ABM22DRSN-S664

Heilind Number:SULABM22DRSN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRSN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRSN-S664
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULABM22DRSN-S664

Detailed Description

Introducing the ABM22DRSN-S664, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures robust connectivity with a current rating of 3A and a voltage capacity of 950VAC. With two rows and 44 positions on a 3.96mm pitch, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its straight orientation and no-mounting design make installation easy. Termination is done through reliable thru-hole soldering with matte tin plating. Measuring 15.49mm in height and 11.94mm in width, it fits seamlessly on PCBs. The ABM22DRSNS664 is a top choice for hi-rel industries due to its durability and performance excellence.