ABM22DRSN

Heilind Number:SULABM22DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRSN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DRSN

Detailed Description

Introducing the ABM22DRSN, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability in extreme environments. Featuring a female gender, 2 rows, and a straight orientation, it offers seamless connectivity on PCBs. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity, while the loop bellow contact type and thru-hole termination method ensure secure connections. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of industrial settings. Measuring at .61 inches in height and 9.4 mm in width, it is compact yet efficient. Perfect for board-to-board connections, card edge interfaces, and more, the ABM22DRSN is the ultimate choice for high-reliability PCB connectivity.