ABM22DRSS-S288

Heilind Number:SULABM22DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DRSS-S288

Detailed Description

Introducing ABM22DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS and Beryllium Copper construction, ensures robustness and reliability in extreme environments. With a current rating of 3A and a voltage capacity of 950VAC, it guarantees efficient power transmission. Its female gender, two rows, and side hole mount type make it versatile for various PCB configurations. The termination method of Card Extender, along with gold-plated Beryllium Copper contacts, guarantees optimal signal integrity. The 44-position, Loop Bellow contact type, with a pitch of 3.96mm, offers secure connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. The connector's compact design, measuring just 15.49mm in height and 9.4mm in width, ensures space efficiency on PCBs. The matte tin termination plating provides durability and longevity. Trust in the ABM22DRSSS288 for premium board-to-board connectivity in your high-reliability systems.