| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM22DRSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM22DRSS |
ABM22DRSS
| Heilind Number: | SULABM22DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM22DRSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM22DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in various environments. With a voltage rating of 950 VAC and an amperage of 3A, it meets the needs of power-intensive setups. The gold-plated contact pins guarantee excellent signal transmission, while the Matte Tin termination plating offers enhanced durability. Its compact design, with two rows and 44 positions, allows for efficient PCB integration. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for use in aerospace, defense, and industrial systems. Trust the ABM22DRSS for secure and efficient board-to-board connections in your projects.

