SKU ABM22DRST is a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with gold contact plating, this connector ensures reliable and low resistance connections. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for high-power transmission. The female connector has two rows of 44 positions each, allowing for multiple connections. Its threaded mount type and thru-hole termination method provide secure and stable installation. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The loop bellow contact type and straight orientation further enhance its versatility. With a compact design measuring just 9.4mm in width and 15.49mm in height, it is space-efficient. Matte tin termination plating ensures durability. This connector is categorized under hi-rel products, meeting stringent quality standards. Perfect for use in aerospace, defense, and industrial applications.