ABM22DRTH

Heilind Number:SULABM22DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM22DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM22DRTH
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM22DRTH

Detailed Description

Introducing the ABM22DRTH Female Board To Board PCB Connector, a high-performance component designed for demanding applications. Crafted with PPS and Beryllium Copper materials, this connector ensures durability and reliable conductivity. With a contact plating of Gold and termination plating of Matte Tin, it guarantees optimal signal transmission. Featuring two rows with 44 positions each, it offers ample connectivity options. The Full Bellow contact type and Thru Hole termination method further enhance its performance. Operating at a wide temperature range of -65 to 150 °C and with a voltage rating of 950 VAC, it is suitable for diverse environments. The straight orientation and clearance hole mount type facilitate easy installation on PCBs. With a compact size of 10.95 mm in height and .325 in width, it saves space while delivering high functionality. Whether in aerospace, defense, or industrial applications, the ABM22DRTH is the ideal choice for robust and efficient board-to-board connections.